



FN402B-4-02 | |
---|---|
DigiKey Part Number | 817-2357-ND |
Manufacturer | |
Manufacturer Product Number | FN402B-4-02 |
Description | LINE FILTER 250VAC 4A TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 4 A 250V DC ~ 400Hz Single Stage PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 4 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Inductance | 1mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $114.38000 | $114.38 |
10 | $93.32600 | $933.26 |
25 | $86.07760 | $2,151.94 |
50 | $80.97040 | $4,048.52 |
200 | $71.64100 | $14,328.20 |
400 | $67.38213 | $26,952.85 |
600 | $66.71438 | $40,028.63 |