FN389B-6-21
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN389B-6-21

DigiKey Part Number
817-1179-ND
Manufacturer
Manufacturer Product Number
FN389B-6-21
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial, Medical
Current Rating - Filter
6A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Flange
Termination
Solder Eyelet
Features
Bleed Resistor, Front or Rear Side Mount
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.126" (0.79mm ~ 3.20mm)
Material Flammability Rating
UL94 V-2
Ingress Protection
IP40
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$387.07000$387.07
10$328.96700$3,289.67
40$298.32975$11,933.19
80$284.10488$22,728.39
120$276.10125$33,132.15
280$262.49789$73,499.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.