FN380 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN382-6-21

DigiKey Part Number
817-1175-ND
Manufacturer
Manufacturer Product Number
FN382-6-21
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
-
Voltage Rating - Appliance Inlet
-
Number of Positions
3
Filter Type
Filtered (EMI, RFI) - Commercial
Current Rating - Filter
6A
Switch Features
Switch On-Off
Current Rating - Circuit Breaker
-
Accomodates a Fuse
Yes (Fuse Not Included)
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
Fuse Holder, Twin Fused
Panel Cutout Dimensions
Variable Size
Panel Thickness
0.031" ~ 0.126" (0.79mm ~ 3.20mm)
Material Flammability Rating
UL94 V-2
Ingress Protection
IP40
Approval Agency
CSA, UL, VDE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$325.73000$325.73
10$276.84200$2,768.42
40$251.05125$10,042.05
80$239.07763$19,126.21
120$232.34325$27,881.19
280$218.87800$61,285.84
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.