Three Phase (Wye) EMC/EMI Line Filter 150 A DC ~ 60Hz Single Stage Threaded Post (M10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN356-150-28

DigiKey Part Number
817-1795-ND
Manufacturer
Manufacturer Product Number
FN356-150-28
Description
LINE FILTER 150A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 150 A DC ~ 60Hz Single Stage Threaded Post (M10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Obsolete
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Voltage - Rated AC (Phase to Phase)
440 V
Current
150 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Threaded Post (M10)
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$7,646.49000$7,646.49
Manufacturers Standard Package