Three Phase (Wye) EMC/EMI Line Filter 20 A DC ~ 400Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN355-20-06

DigiKey Part Number
817-FN355-20-06-ND
Manufacturer
Manufacturer Product Number
FN355-20-06
Description
LINE FILTER 20A CHASSIS MOUNT
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 20 A DC ~ 400Hz Single Stage Quick Connect
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Rated AC (Phase to Phase)
440 V
Manufacturer
TE Connectivity Schaffner
Current
20 A
Series
Frequency - Operating
DC ~ 400Hz
Packaging
Bulk
Applications
General Purpose
Part Status
Active
Approval Agency
CE, CSA, SEMKO, UKCA,UR
Filter Type
Three Phase (Wye)
Operating Temperature
-25°C ~ 100°C
Configuration
Single Stage
Mounting Type
Chassis Mount
Voltage - Rated AC (Phase to Ground/Neutral)
250 V
Termination Style
Quick Connect
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$627.22000$627.22
20$545.78450$10,915.69
40$528.37125$21,134.85
60$518.42183$31,105.31
100$506.13770$50,613.77
Manufacturers Standard Package