FN3032-30-61-C00-R6 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: $873.89688

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: $873.89688

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: $873.89688

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: $873.89688

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: $954.39563

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: $954.39563

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: $954.39563

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: $954.39563

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 0
Unit Price: $1,035.92000
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN3032-30-61-C00-R6

DigiKey Part Number
817-FN3032-30-61-C00-R6-ND
Manufacturer
Manufacturer Product Number
FN3032-30-61-C00-R6
Description
S IND 3PH FILTERS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 30 A DC ~ 60Hz Single Stage Terminal Block
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
305 V
Voltage - Rated AC (Phase to Phase)
530 V
Current
30 A
Frequency - Operating
DC ~ 60Hz
Applications
Medical
Approval Agency
CE, CSA, ENEC, UKCA, UR
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
16$954.39563$15,270.33
Manufacturers Standard Package