
SNSHD-003T-P0.2 | |
---|---|
DigiKey Part Number | 455-SNSHD-003T-P0.2TR-ND - Tape & Reel (TR) 455-SNSHD-003T-P0.2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SNSHD-003T-P0.2 |
Description | NSHD CONTACT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 28-32 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | JST Sales America Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.33700 | $3.37 |
25 | $0.31520 | $7.88 |
50 | $0.29880 | $14.94 |
100 | $0.28490 | $28.49 |
250 | $0.26668 | $66.67 |
500 | $0.25404 | $127.02 |
1,000 | $0.24181 | $241.81 |
2,500 | $0.22669 | $566.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
23,000 | $0.17440 | $4,011.20 |
46,000 | $0.16607 | $7,639.22 |
69,000 | $0.16138 | $11,135.22 |
115,000 | $0.15567 | $17,902.05 |
161,000 | $0.15202 | $24,475.22 |
230,000 | $0.14824 | $34,095.20 |
575,000 | $0.14000 | $80,500.00 |