New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2644-10-05-C11

DigiKey Part Number
817-FN2644-10-05-C11-ND
Manufacturer
Manufacturer Product Number
FN2644-10-05-C11
Description
S IND 1PH FILTERS
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Three Phase (Wye) EMC/EMI Line Filter 10 A 250V DC ~ 60Hz Single Stage IEC 320-C14, Quick Connect
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Three Phase (Wye)
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
10 A
Frequency - Operating
DC ~ 60Hz
Applications
General Purpose
Approval Agency
CE, CQC, CSA, ENEC, UKCA, UR
Operating Temperature
-40°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
IEC 320-C14, Quick Connect
Inductance
8.3mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
20$233.28250$4,665.65
Manufacturers Standard Package