FN258L-180-07 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Schaffner
In Stock: 11
Unit Price: $5,044.73000
Datasheet

Similar


TE Connectivity Schaffner
In Stock: 13
Unit Price: $7,282.93000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 1
Unit Price: $7,427.73000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 1
Unit Price: $7,440.49000
Datasheet

Parametric Equivalent


TE Connectivity Schaffner
In Stock: 1
Unit Price: $7,039.02000
Datasheet
FN258L-180-07
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN258L-180-07

DigiKey Part Number
817-2437-ND
Manufacturer
Manufacturer Product Number
FN258L-180-07
Description
LINE FILTER 180A CHASSIS MOUNT
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 180 A DC ~ 60Hz Two Stage Terminal Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Tray
Part Status
Obsolete
Filter Type
Three Phase (Delta)
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
-
Voltage - Rated AC (Phase to Ground/Neutral)
277 V
Voltage - Rated AC (Phase to Phase)
480 V
Current
180 A
Frequency - Operating
DC ~ 60Hz
Applications
Inverters, Power Drive Systems
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Terminal Block
Inductance
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes