
FN2450F-6-61 | |
|---|---|
DigiKey Part Number | 817-1641-ND |
Manufacturer | |
Manufacturer Product Number | FN2450F-6-61 |
Description | LINE FILTER 250VAC 6A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 10.5mH | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $417.16000 | $417.16 |
| 10 | $340.44400 | $3,404.44 |
| 32 | $307.21688 | $9,830.94 |
| 64 | $288.95359 | $18,493.03 |
| 128 | $271.75594 | $34,784.76 |
| 256 | $269.76797 | $69,060.60 |

