
FN2450B-20-61 | |
---|---|
DigiKey Part Number | 817-1632-ND |
Manufacturer | |
Manufacturer Product Number | FN2450B-20-61 |
Description | LINE FILTER 250VAC 20A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 940µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $450.87000 | $450.87 |
10 | $367.99200 | $3,679.92 |
32 | $332.06563 | $10,626.10 |
64 | $312.32203 | $19,988.61 |
128 | $310.99164 | $39,806.93 |