
FN2450B-10-61 | |
---|---|
DigiKey Part Number | 817-1634-ND |
Manufacturer | |
Manufacturer Product Number | FN2450B-10-61 |
Description | LINE FILTER 250VAC 10A CHASS MNT |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250V DC ~ 400Hz Single Stage Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 4.9mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $436.87000 | $436.87 |
10 | $356.53600 | $3,565.36 |
32 | $321.73219 | $10,295.43 |
64 | $302.60313 | $19,366.60 |
128 | $300.05641 | $38,407.22 |