
FN2200-600-99 | |
---|---|
DigiKey Part Number | 817-1610-ND |
Manufacturer | |
Manufacturer Product Number | FN2200-600-99 |
Description | LINE FLTR 1200VDC 600A CHASS MNT |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 600 A 1200V (1.2kV) Single Stage Terminal Post |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | 1200V (1.2kV) | |
Voltage - Rated AC | - | |
Current | 600 A | |
Frequency - Operating | - | |
Applications | Photovoltaic Inverter | |
Approval Agency | cURus, ENEC | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,045.12000 | $7,045.12 |
10 | $6,796.24500 | $67,962.45 |