
FN2080B-6-06 | |
---|---|
DigiKey Part Number | 817-2398-ND |
Manufacturer | |
Manufacturer Product Number | FN2080B-6-06 |
Description | LINE FILTER 110V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 6 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 7.8mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $461.79000 | $461.79 |
20 | $354.48550 | $7,089.71 |
40 | $333.42000 | $13,336.80 |
60 | $321.67417 | $19,300.45 |
100 | $319.40790 | $31,940.79 |