
FN2080A-10-06 | |
---|---|
DigiKey Part Number | FN2080A-10-06-ND |
Manufacturer | |
Manufacturer Product Number | FN2080A-10-06 |
Description | LINE FILTER 110V/250VAC 10A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 110V, 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 4.5mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $574.76000 | $574.76 |
20 | $441.21450 | $8,824.29 |
40 | $414.98750 | $16,599.50 |
60 | $408.20433 | $24,492.26 |