FN2080-6-07 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Altran Magnetics, LLC
In Stock: 0
Unit Price: $156.72225
Datasheet

Similar


TDK
In Stock: 36
Unit Price: $599.51000
Datasheet
Single Phase EMC/EMI Line Filter 6 A 110V, 250V DC ~ 400Hz Two Stage Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FN2080-6-07

DigiKey Part Number
817-1322-ND
Manufacturer
Manufacturer Product Number
FN2080-6-07
Description
LINE FILTER 110V/250VAC 6A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 6 A 110V, 250V DC ~ 400Hz Two Stage Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Schaffner
Series
Packaging
Box
Part Status
Active
Filter Type
Single Phase
Configuration
Two Stage
Voltage - Rated DC
-
Voltage - Rated AC
110V, 250V
Current
6 A
Frequency - Operating
DC ~ 400Hz
Applications
General Purpose
Approval Agency
CSA, ENEC, UR
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Wire Leads
Inductance
7.8mH
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$518.45000$518.45
20$397.97800$7,959.56
40$374.32900$14,973.16
60$361.13900$21,668.34
100$345.16730$34,516.73
Manufacturers Standard Package