
FN2080-16-07 | |
---|---|
DigiKey Part Number | 817-1328-ND |
Manufacturer | |
Manufacturer Product Number | FN2080-16-07 |
Description | LINE FILTER 110V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 110V, 250V DC ~ 400Hz Two Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 110V, 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 2.8mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $907.41000 | $907.41 |
10 | $740.54200 | $7,405.42 |
30 | $681.40367 | $20,442.11 |