
FN2060A-3-06 | |
---|---|
DigiKey Part Number | 817-1890-ND |
Manufacturer | |
Manufacturer Product Number | FN2060A-3-06 |
Description | LINE FILTER 250VAC 3A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 3 A 250V DC ~ 400Hz Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 3 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.5mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $219.96000 | $219.96 |
10 | $179.48200 | $1,794.82 |
25 | $165.54240 | $4,138.56 |
50 | $155.71320 | $7,785.66 |
100 | $146.46290 | $14,646.29 |
250 | $138.91500 | $34,728.75 |