
FN7511-16-M4 | |
---|---|
DigiKey Part Number | 817-FN7511-16-M4-ND |
Manufacturer | |
Manufacturer Product Number | FN7511-16-M4 |
Description | CAP FEEDTHRU 10000PF 1KV AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Feed Through Capacitor 1000V (1kV) 16 A 0.52mOhm (Typ) Axial - Threaded Terminals |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 10000 pF | |
Tolerance | ±20% | |
Voltage - Rated | 1000V (1kV) | |
Current | 16 A | |
DC Resistance (DCR) (Max) | 0.52mOhm (Typ) | |
Operating Temperature | -40°C ~ 100°C | |
Insertion Loss | - | |
Temperature Coefficient | - | |
Ratings | Y2 | |
Mounting Type | Bolt Mount | |
Package / Case | Axial - Threaded Terminals | |
Size / Dimension | 0.864" Dia x 2.480" L (21.95mm x 63.00mm) | |
Height (Max) | - | |
Thread Size | - |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | $494.22000 | $4,942.20 |