
FN2020B-16-06 | |
---|---|
DigiKey Part Number | 817-2376-ND |
Manufacturer | |
Manufacturer Product Number | FN2020B-16-06 |
Description | LINE FILTER 250VAC 16A CHASS MNT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 16 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 650µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $240.13000 | $240.13 |
10 | $195.97900 | $1,959.79 |
25 | $180.75840 | $4,518.96 |
60 | $167.30983 | $10,038.59 |
120 | $157.36633 | $18,883.96 |
300 | $153.32100 | $45,996.30 |