



FN2010M-20-06 | |
---|---|
DigiKey Part Number | 817-2234-ND |
Manufacturer | |
Manufacturer Product Number | FN2010M-20-06 |
Description | LINE FILTER 250VAC/VDC 20A CHASS |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 250V DC ~ 400Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | 250V | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CE, CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 600µH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $248.61000 | $248.61 |
10 | $202.88600 | $2,028.86 |
25 | $187.12320 | $4,678.08 |
50 | $176.01340 | $8,800.67 |
100 | $165.55380 | $16,555.38 |
250 | $159.39192 | $39,847.98 |