
EV20-0.8-02-5M6 | |
---|---|
DigiKey Part Number | 817-1032-ND |
Manufacturer | |
Manufacturer Product Number | EV20-0.8-02-5M6 |
Description | CMC 5.6MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.6 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 800mA DCR 245mOhm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Schaffner | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 5.6 mH @ 400 Hz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 245mOhm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.827" L x 0.630" W (21.00mm x 16.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Vertical, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
10 | $15.28100 | $152.81 |
25 | $14.13920 | $353.48 |
50 | $13.33140 | $666.57 |
100 | $12.56860 | $1,256.86 |
250 | $11.62940 | $2,907.35 |
500 | $10.96628 | $5,483.14 |
1,000 | $10.34200 | $10,342.00 |
2,500 | $9.57232 | $23,930.80 |