
EV20-0.5-02-18M | |
|---|---|
DigiKey Part Number | 817-1031-ND |
Manufacturer | |
Manufacturer Product Number | EV20-0.5-02-18M |
Description | CMC 18MH 500MA 2LN TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 18 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 500mA DCR 725mOhm (Typ) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 725mOhm (Typ) |
Manufacturer TE Connectivity Schaffner | Voltage Rating - AC 250V |
Series | Operating Temperature -25°C ~ 100°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.827" L x 0.630" W (21.00mm x 16.00mm) |
Filter Type Power Line | Height (Max) 1.024" (26.00mm) |
Number of Lines 2 | Package / Case Vertical, 4 PC Pin |
Inductance @ Frequency 18 mH @ 400 Hz | Base Product Number |
Current Rating (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.88000 | $20.88 |
| 10 | $17.15000 | $171.50 |
| 25 | $15.86760 | $396.69 |
| 50 | $14.96140 | $748.07 |
| 100 | $14.10640 | $1,410.64 |
| 250 | $13.05180 | $3,262.95 |
| 500 | $12.30792 | $6,153.96 |
| 1,000 | $11.60728 | $11,607.28 |
| 2,500 | $10.74353 | $26,858.83 |


