18 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 800mA DCR 438mOhm (Typ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EH24-0.8-02-18M

DigiKey Part Number
817-1008-ND
Manufacturer
Manufacturer Product Number
EH24-0.8-02-18M
Description
CMC 18MH 800MA 2LN TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18 mH @ 400 Hz 2 Line Common Mode Choke Through Hole 800mA DCR 438mOhm (Typ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
438mOhm (Typ)
Manufacturer
TE Connectivity Schaffner
Voltage Rating - AC
250V
Series
Operating Temperature
-25°C ~ 100°C
Packaging
Tray
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
0.945" L x 0.945" W (24.00mm x 24.00mm)
Filter Type
Power Line
Height (Max)
0.827" (21.00mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pin
Inductance @ Frequency
18 mH @ 400 Hz
Base Product Number
Current Rating (Max)
800mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 250
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$24.42000$24.42
10$20.06000$200.60
25$18.55760$463.94
50$17.49700$874.85
100$16.49730$1,649.73
250$15.26436$3,816.09
500$14.39470$7,197.35
1,000$13.57567$13,575.67
2,500$12.56604$31,415.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.