Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZHD-SCE-25.4-50-4

DigiKey Part Number
ZHD-SCE-25.4-50-4-ND
Manufacturer
Manufacturer Product Number
ZHD-SCE-25.4-50-4
Description
LABEL HEAT SHRINKABL 1X1.97" YLW
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Yellow Heat Shrinkable Label 1.00" x 1.97" (25.4mm x 50.0mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Label Size
1.00" x 1.97" (25.4mm x 50.0mm)
Manufacturer
TE Connectivity Raychem Cable Protection
Color
Yellow
Series
Material
Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated
Packaging
Box
For Use With/Related Products
T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Label Type
Heat Shrinkable
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
250$22.79396$5,698.49
500$22.49090$11,245.45
Manufacturers Standard Package