
ZHD-SCE-0.5K-38.1-50-S1-4 | |
---|---|
DigiKey Part Number | ZHD-SCE-0.5K-38.1-50-S1-4-ND |
Manufacturer | |
Manufacturer Product Number | ZHD-SCE-0.5K-38.1-50-S1-4 |
Description | LABEL HEAT SHRINKABLE YELLOW |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 1.50" x 1.97" (38.1mm x 50.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 1.50" x 1.97" (38.1mm x 50.0mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Diesel Resistant, Flame Retardant, Halogen Free, Irradiated | |
For Use With/Related Products | T200, T312M, T312Mi, T6112DS, TE3112 and TE3124 Thermal Transfer Printers | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.52000 | $45.52 |
10 | $34.37700 | $343.77 |
25 | $30.90640 | $772.66 |
50 | $28.57980 | $1,428.99 |
100 | $26.48150 | $2,648.15 |
250 | $24.02196 | $6,005.49 |