
ZH2-5.0-0-SP-SM | |
---|---|
DigiKey Part Number | A105299-1R5-ND |
Manufacturer | |
Manufacturer Product Number | ZH2-5.0-0-SP-SM |
Description | HEATSHRK BLK 0.221X1.5" 1=50PC |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.221" (5.61mm) 2 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 0.125' (38.10mm, 1.50") | |
Inner Diameter - Supplied | 0.221" (5.61mm) | |
Inner Diameter - Recovered | 0.098" (2.49mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |