
STM32WB05KNV6TR | |
---|---|
DigiKey Part Number | 497-STM32WB05KNV6TR-ND - Tape & Reel (TR) 497-STM32WB05KNV6TRCT-ND - Cut Tape (CT) 497-STM32WB05KNV6TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STM32WB05KNV6TR |
Description | ULTRA-LOW-POWER, 2.4 GHZ NETWORK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.4 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | - | |
Data Rate (Max) | 2Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | - | |
Serial Interfaces | GPIO, I2S, SPI, UART | |
GPIO | 20 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.50000 | $16.50 |
10 | $14.19700 | $141.97 |
25 | $13.40360 | $335.09 |
100 | $12.31160 | $1,231.16 |
250 | $11.65600 | $2,914.00 |
500 | $11.19242 | $5,596.21 |
1,000 | $10.75542 | $10,755.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.11365 | $30,340.95 |
6,000 | $9.73888 | $58,433.28 |