X4-2.0-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity Raychem Cable Protection
In Stock: 365
Unit Price: $11.28000
Datasheet

Direct


TE Connectivity Raychem Cable Protection
In Stock: 1,000
Unit Price: $3.54965
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 2
Unit Price: $1,215.78000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 262
Unit Price: $14.98000
Datasheet
SWFR X4 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

X4-2.0-0-SP

DigiKey Part Number
X4-2.0-0-SP-01-ND
Manufacturer
Manufacturer Product Number
X4-2.0-0-SP
Description
HEATSHRINK 2.3MM DIA 1=1M BK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.092" (2.34mm) 2 to 1 Black 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
3.28' (1.00m)
Inner Diameter - Supplied
0.092" (2.34mm)
Inner Diameter - Recovered
0.039" (0.99mm)
Recovered Wall Thickness
0.010" (0.25mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes