
X2-7.0-0-SP-SM | |
---|---|
DigiKey Part Number | 484-X2-7.0-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | X2-7.0-0-SP-SM |
Description | HEATSHRINK TUBING METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.300" (7.62mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.300" (7.62mm) | |
Inner Diameter - Recovered | 0.138" (3.51mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Abrasion Resistant, Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.94000 | $14.94 |
2 | $13.75500 | $27.51 |
3 | $13.11000 | $39.33 |
5 | $12.33200 | $61.66 |
7 | $11.83571 | $82.85 |
10 | $11.33900 | $113.39 |
25 | $10.14880 | $253.72 |
50 | $9.33420 | $466.71 |
100 | $8.58460 | $858.46 |
