
ZH2-2.0-0-SP-SM | |
---|---|
DigiKey Part Number | A109038-2000-ND |
Manufacturer | |
Manufacturer Product Number | ZH2-2.0-0-SP-SM |
Description | HEATSHRINK TUBING .102" 1=2000M |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.102" (2.59mm) 2 to 1 Black 6562.0' (2000.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Obsolete | |
Type | ||
Shrinkage Ratio | ||
Length | 6562.0' (2000.0m) | |
Inner Diameter - Supplied | 0.102" (2.59mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.017" (0.43mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
