
WP-635889-1.5-4 | |
---|---|
DigiKey Part Number | WP-635889-1.5-4-ND |
Manufacturer | |
Manufacturer Product Number | WP-635889-1.5-4 |
Description | WP-635889-1.5-4 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Yellow |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | - | |
Color - Background | Yellow | |
Length | 2.500" (63.50mm) 2 1/2" | |
Width | 3.500" (88.90mm) 3 1/2" | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
12,000 | $4.63614 | $55,633.68 |