
VPB-7/8-0SPCS5444 | |
|---|---|
DigiKey Part Number | VPB-7/8-0SPCS5444-ND |
Manufacturer | |
Manufacturer Product Number | VPB-7/8-0SPCS5444 |
Description | HEATSHRINK 0.875" BLACK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.875" (22.23mm) 2 to 1 Black |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.437" (11.10mm) |
Mfr | Recovered Wall Thickness 0.045" (1.14mm) |
Series | Material |
Packaging Spool | Features Flame Retardant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 150°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Inner Diameter - Supplied 0.875" (22.23mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $393.91755 | $78,783.51 |

