
VERSAFLEX-1-1/4-0-SP | |
---|---|
DigiKey Part Number | VERSAFLEX-1-1/4-0-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFLEX-1-1/4-0-SP |
Description | EXPAND SLEEVE 1.26" X 1' BLACK |
Customer Reference | |
Detailed Description | Sleeve X 1.00' (304.80mm, 12.00") Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 1.260" (32.00mm) | |
Diameter - Inside, Expanded | 1.772" (45.00mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyester (PES) | |
Color | Black | |
Length | 1.00' (304.80mm, 12.00") | |
Wall Thickness | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion and Cut Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | Chemical Resistant, Fungus Resistant, Solvent Resistant | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $48.82000 | $48.82 |