
VERSAFIT-3/4-0-FSP | |
---|---|
DigiKey Part Number | 484-VERSAFIT-3/4-0-FSP-DS-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/4-0-FSP |
Description | HEATSHRINK 0.805"X60M BLCK METER |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.805" (20.45mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.805" (20.45mm) | |
Inner Diameter - Recovered | 0.375" (9.53mm) | |
Recovered Wall Thickness | 0.030" (0.76mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Spool Size | 196.8' (60.0m) | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.19000 | $26.19 |
2 | $24.06000 | $48.12 |
3 | $22.91000 | $68.73 |
5 | $21.53000 | $107.65 |
7 | $20.66857 | $144.68 |
10 | $19.80500 | $198.05 |
25 | $17.72600 | $443.15 |
50 | $16.30380 | $815.19 |
100 | $14.99490 | $1,499.49 |

