Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 Black 492.1' (150.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 Black 492.1' (150.0m)
C16404-000

VERSAFIT-3/32-0-SP

DigiKey Part Number
VERSAFIT-3/32-0-SP-492-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/32-0-SP
Description
HEATSHRINK 0.11" X 492.1' BLACK
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.110" (2.79mm) 2 to 1 Black 492.1' (150.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
492.1' (150.0m)
Inner Diameter - Supplied
0.110" (2.79mm)
Inner Diameter - Recovered
0.046" (1.17mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Length
HEATSHRINK 0.11" X 1000' BLACK
In-Stock: 0
Unit Price: $3.57903
HEATSHRINK 0.11" X 4' BLACK
In-Stock: 0
Unit Price: $13.92163
HEATSHRNK 0.11" BLK METER
In-Stock: 113
Unit Price: $14.88000