VERSAFIT-3/16-9-SP is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $12.90809
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 86
Unit Price: $1,000.26000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 26
Unit Price: $925.71000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 186
Unit Price: $14.86000
Datasheet
Versafit-White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-3/16-9-SP

DigiKey Part Number
VERSAFIT-3/16-9-SP-05-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-3/16-9-SP
Description
HEAT SHRINK TUBING 1=5FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 White 5.00' (1.52m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
5.00' (1.52m)
Inner Diameter - Supplied
0.205" (5.21mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$21.35000$21.35
5$19.44400$97.22
10$14.77200$147.72
25$13.99480$349.87
50$13.21800$660.90
100$12.44050$1,244.05
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.205" X 4' WHITE
In-Stock: 0
Unit Price: $13.54302
HEATSHRINK 0.205" X 492.1' WHITE
In-Stock: 0
Unit Price: $909.37000
HEAT SHRINK TUBING 1=1FT
In-Stock: 0
Unit Price: $5.91000
HEAT SHRINK TUBING 1=25FT
In-Stock: 0
Unit Price: $82.36000
HEAT SHRINK TUBING 1=50FT
In-Stock: 0
Unit Price: $148.21000