
VERSAFIT-3/16-2-SP | |
---|---|
DigiKey Part Number | VERSAFIT-3/16-2-SP-01-ND |
Manufacturer | |
Manufacturer Product Number | VERSAFIT-3/16-2-SP |
Description | HEAT SHRINK TUBING 1=1FT |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.205" (5.21mm) 2 to 1 Red 1.00' (304.80mm, 12.00") |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | ||
Shrinkage Ratio | ||
Length | 1.00' (304.80mm, 12.00") | |
Inner Diameter - Supplied | 0.205" (5.21mm) | |
Inner Diameter - Recovered | 0.093" (2.36mm) | |
Recovered Wall Thickness | 0.020" (0.51mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 135°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 65°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.59000 | $6.59 |
5 | $5.99200 | $29.96 |
10 | $4.55200 | $45.52 |
25 | $4.31360 | $107.84 |
50 | $4.07480 | $203.74 |
100 | $3.83450 | $383.45 |



