VERSAFIT-1/8-4-SP is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $3.82943

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $2,064.32667
Datasheet

Parametric Equivalent


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $4.33067
8923464003
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1/8-4-SP

DigiKey Part Number
VERSAFIT-1/8-4-SP-1500-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1/8-4-SP
Description
HEATSHRINK 0.135" X 1500' YELLOW
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.135" (3.43mm) 2 to 1 Yellow 1500.0' (457.2m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1500.0' (457.2m)
Inner Diameter - Supplied
0.135" (3.43mm)
Inner Diameter - Recovered
0.062" (1.57mm)
Recovered Wall Thickness
0.020" (0.51mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEAT SHRINK TUBING 1=1FT
In-Stock: 0
Unit Price: $5.99000