Image for VERSAFIT-1-5-SP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VERSAFIT-1-5-SP

DigiKey Part Number
VERSAFIT-1-5-SP-ND
Manufacturer
Manufacturer Product Number
VERSAFIT-1-5-SP
Description
HEATSHRINK 1.055" GREEN
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.055" (26.80mm) 2 to 1 Green
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Obsolete
Type
Shrinkage Ratio
Length
-
Inner Diameter - Supplied
1.055" (26.80mm)
Inner Diameter - Recovered
0.500" (12.70mm)
Recovered Wall Thickness
0.035" (0.89mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-55°C ~ 135°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Alternate Color
HEATSHRINK 1.055" X 250' BLACK
In-Stock: 0
Unit Price: $1,185.43750
HEATSHRINK 1.055" BLUE
In-Stock: 0
Unit Price:
HEATSHRINK 1.055" YELLOW
In-Stock: 0
Unit Price: $4.02442
HEATSHRINK 1.055" WHITE
In-Stock: 0
Unit Price: $5.21552