V4-3/16-0-SP is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Raychem Cable Protection
In Stock: 0
Unit Price: $17.00000
Datasheet

Similar


TE Connectivity Raychem Cable Protection
In Stock: 1,800
Unit Price: $6.00880
Datasheet

Similar


TE Connectivity Raychem Cable Protection
In Stock: 4
Unit Price: $920.37000
Datasheet

Similar


TE Connectivity Raychem Cable Protection
In Stock: 207
Unit Price: $20.20000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V4-3/16-0-SP

DigiKey Part Number
V4-3/16-0-SP-01-ND
Manufacturer
Manufacturer Product Number
V4-3/16-0-SP
Description
HEAT SHRINK TUBING 3/16" 1=1FT
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 1.00' (304.80mm, 12.00")
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Shrinkage Ratio
Length
1.00' (304.80mm, 12.00")
Inner Diameter - Supplied
0.187" (4.75mm)
Inner Diameter - Recovered
0.093" (2.36mm)
Recovered Wall Thickness
0.013" (0.33mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Length
HEATSHRINK 3/16" X 1000' BLACK
In-Stock: 0
Unit Price: