
V2-8.0-0-FSP-SM | |
---|---|
DigiKey Part Number | 484-V2-8.0-0-FSP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | V2-8.0-0-FSP-SM |
Description | HEATSHRINK 0.339" BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.339" (8.61mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.339" (8.61mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 64°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | - | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.24000 | $28.24 |
2 | $25.97000 | $51.94 |
3 | $24.72333 | $74.17 |
5 | $23.23000 | $116.15 |
7 | $22.30857 | $156.16 |
10 | $21.37000 | $213.70 |
25 | $19.13120 | $478.28 |
50 | $17.59340 | $879.67 |
100 | $16.18160 | $1,618.16 |