
V2-7.0-0-SP-SM | |
---|---|
DigiKey Part Number | 484-V2-7.0-0-SP-SM-DS-ND |
Manufacturer | |
Manufacturer Product Number | V2-7.0-0-SP-SM |
Description | HEATSHRINK 0.3" BLACK METER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.299" (7.60mm) 2 to 1 Black Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | Enter Number of Meters in Order Quantity | |
Inner Diameter - Supplied | 0.299" (7.60mm) | |
Inner Diameter - Recovered | 0.140" (3.56mm) | |
Recovered Wall Thickness | - | |
Material | ||
Features | - | |
Color | ||
Operating Temperature | -30°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | 64°F ~ 95°F (18°C ~ 35°C) | |
Shelf Life | - | |
Spool Size | 164.0' (50.0m) | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.92000 | $27.92 |
2 | $25.62000 | $51.24 |
3 | $24.41333 | $73.24 |
5 | $22.94200 | $114.71 |
7 | $22.02857 | $154.20 |
10 | $21.10200 | $211.02 |
25 | $18.89520 | $472.38 |
50 | $17.37620 | $868.81 |
100 | $15.98190 | $1,598.19 |