V2-20.0-0-FSP-SM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V2-20.0-0-FSP-SM

DigiKey Part Number
V2-20.0-5-ND
Manufacturer
Manufacturer Product Number
V2-20.0-0-FSP-SM
Description
HEAT SHRINK TUBING BLACK 5M
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.843" (21.41mm) 2 to 1 Black 16.4' (5.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Type
Shrinkage Ratio
Length
16.4' (5.0m)
Inner Diameter - Supplied
0.843" (21.41mm)
Inner Diameter - Recovered
0.394" (10.01mm)
Recovered Wall Thickness
0.030" (0.76mm)
Material
Features
Flame Retardant
Color
Operating Temperature
-30°C ~ 125°C
Shrink Temperature
70°C
Storage/Refrigeration Temperature
65°F ~ 95°F (18°C ~ 35°C)
Shelf Life
144 Months
Shelf Life Start
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$259.39000$259.39
Manufacturers Standard Package
Alternate Length
HEATSHRINK 0.843" BLACK
In-Stock: 250
Unit Price: $31.66520
HEAT SHRINK TUBING BLACK 25M
In-Stock: 0
Unit Price: $1,117.66000
HEAT SHRINK TUBING BLACK 12M
In-Stock: 0
Unit Price: $573.69000
HEAT SHRINK TUBING BLACK 2M
In-Stock: 0
Unit Price: $113.52000
HEAT SHRINK TUBING BLACK 1M
In-Stock: 0
Unit Price: $61.16000