
TXR21AB00-1208AI | |
---|---|
DigiKey Part Number | TXR21AB00-1208AI-ND |
Manufacturer | |
Manufacturer Product Number | TXR21AB00-1208AI |
Description | CONN BACKSH ADPT SZ12 11/16-24 |
Customer Reference | |
Detailed Description | Olive Drab Connector Backshell, Heat Shrink Adapter 11/16-24 UNEF 12 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Backshell, Heat Shrink Adapter | |
Cable Opening | - | |
Diameter - Outside | 0.970" (24.65mm) | |
Shell Size - Insert | 12 | |
Thread Size | 11/16-24 UNEF | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Shielded | |
Color | Olive Drab | |
Features | Tinel Lock | |
Ingress Protection | - | |
Includes | 6 pcs - 1 Backshell, 1 Braid, 1 O-Ring, 2 Screws, 1 Tinel Ring | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-26482 Series I Class E, F Connectors | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
56 | $262.49107 | $14,699.50 |