
TWTMS-1/8-NO.11-5 | |
---|---|
DigiKey Part Number | TWTMS-1/8-NO.11-5-ND |
Manufacturer | |
Manufacturer Product Number | TWTMS-1/8-NO.11-5 |
Description | TWTMS-1/8-NO.11-5 |
Customer Reference | |
Detailed Description | White Heat Shrinkable Label 0.13" W (3.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Label Type | Heat Shrinkable | |
Label Size | 0.13" W (3.2mm) | |
Color | White | |
Material | Polyvinylidene Fluoride (PVDF) | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |