
TTP600CL-10 | |
---|---|
DigiKey Part Number | TTP600CL-10-ND |
Manufacturer | |
Manufacturer Product Number | TTP600CL-10 |
Description | LABEL IDENTIFICATION TAPE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Continuous 6.00" x 100' (152.4mm x 30.5m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Continuous | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyester | |
Label Size | 6.00" x 100' (152.4mm x 30.5m) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,902.83000 | $2,902.83 |