
TTP400CL-10-CS8758 | |
---|---|
DigiKey Part Number | TTP400CL-10-CS8758-ND |
Manufacturer | |
Manufacturer Product Number | TTP400CL-10-CS8758 |
Description | TTP400CL-10-CS8758 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) Clear |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | - | |
Applications | Cable and Wire Management | |
Color - Background | Clear | |
Length | 4.000" (101.60mm) | |
Width | - | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $2,521.31800 | $12,606.59 |