
TTMS-3.2-4 | |
|---|---|
DigiKey Part Number | A117754-100-ND |
Manufacturer | |
Manufacturer Product Number | TTMS-3.2-4 |
Description | LABEL HEAT SHRNKABLE YLW 1=100M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Heat Shrinkable Label 0.125" (3.18mm); Cable O.D. 0.044" ~ 0.105" (1.11mm ~ 2.66mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Heat Shrinkable | |
Label Size | 0.125" (3.18mm); Cable O.D. 0.044" ~ 0.105" (1.11mm ~ 2.66mm) | |
Color | Yellow | |
Material | Polyolefin (PO), Flame Retardant, Irradiated | |
For Use With/Related Products | T2000CT or T6112DS Thermal Transfer Printers | |
Shelf Life | 144 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | -55°C ~ 135°C | |
Length | 328.1' (100.0m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4,220.42000 | $4,220.42 |
| 2 | $3,881.66000 | $7,763.32 |
| 3 | $3,696.27667 | $11,088.83 |
| 5 | $3,475.31000 | $17,376.55 |
| 7 | $3,347.14857 | $23,430.04 |







