
TSK-318064-10-9 | |
---|---|
DigiKey Part Number | TSK-318064-10-9-ND |
Manufacturer | |
Manufacturer Product Number | TSK-318064-10-9 |
Description | LABEL ID PRODUCTS |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Raychem Cable Protection | |
Series | ||
Packaging | 10000 per Roll | |
Part Status | Active | |
Label Type | Die Cut | |
For Use With/Related Products | Thermal Transfer Printer | |
Material | Polyimide | |
Label Size | 1.25" x 0.25" (31.8mm x 6.4mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
20,000 | $1.08052 | $21,610.40 |